ON SEMICONDUCTOR  

MC74HC1G04 Series 2 to 6 V CMOS Single Inverter - SOT-23-5

Mfr Part#: MC74HC1G04DTT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0451 USD (each)
3000 - 6000 $0.0451
9000 - 15000 $0.0422 (Save 6%)
18000+ $0.0412 (Save 9%)

Availability

Qty in Stock : 60,000
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • Supply Voltage-Nom: 2 to 6 V

The MC74HC1G04 is a high speed CMOS inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G04 output drive current is 1/2 compared to MC74HC series.

Key Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25 °C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 105; Equivalent Gate = 26
  • Pb−Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...