ON SEMICONDUCTOR  

MC10EL01 Series 5.7 V Surface Mount ECL 4‐Input OR/NOR - SOIC-8

Mfr Part#: MC10EL01DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$3.12 USD (each)
5 - 124 $3.12
125+ $2.98 (Save 5%)

Availability

Qty in Stock :   12
Factory Stock : 14,700
Factory Lead-Time: 5-10 Days
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: OR/NOR Gate
  • No of Functions / Channels: 1
  • Output Characteristics: Differential
  • Supply Voltage-Nom: 4.2 to 5.7 V

The MC10EL01DG is a 5 V ECL (Emitter Coupled Logic) 4-Input OR/NOR Gate with higher performance capabilities.

With propagation delays and output transition times significantly faster than the E101, the EL01 is ideally suited for those applications which require the ultimate in AC performance.

Features:

  • 230 ps Propagation Delay
  • ESD Protection: > 1 kV Human Body Model,> 100 V Machine Model
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
  • For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 46 devices
  • Pb−Free Packages are Available

View the MC10EL Series of OR/NOR Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...