ON SEMICONDUCTOR  

NL17SZ Series 5.5 V Surface Mount Single Input Buffer - SOT-553

Mfr Part#: NL17SZ16XV5T2G
Mounting Method:  Surface Mount
Package Style:  SOT-553
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0580 USD (each)
4000 - 12000 $0.0580
16000+ $0.0550 (Save 5%)

Availability

Qty in Stock :   12,000
On Order :
12,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL17SZ16XV5T2G is a Single Input Buffer available in two tiny footprint packages.

The device performs much as LCX multi-gate products in speed and drive.

Features:

  • Tiny SOT−353 and SOT−553 Packages
  • Source/Sink 24 mA at 3.0 Volts
  • Over−Voltage Tolerant Inputs and Outputs
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • These Devices are Pb−Free and are RoHS Compliant

View the NL17SZ Series of Buffer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...