ON SEMICONDUCTOR  

NL7SZ97 Series 1.65 to 5.5 V Flexible Choice 9 Function Logic - SC-88

Mfr Part#: NL7SZ97DFT2G
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0480 USD (each)
3000 - 12000 $0.0480
15000+ $0.0471 (Save 2%)

Availability

Qty in Stock : 3,000
On Order :
42,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Multiple Function
  • No of Functions / Channels: 9
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL7SZ97DFT2G is an advanced high-speed CMOS multifunction logic gate, allows the user to choose logic functions MUX,AND, OR, NAND, NOR, INVERT and BUFFER.

It has Schmitt-trigger inputs, thereby enhancing noise immunity and provides protection against input and output structures with a regardless of the supply voltage up to 7.0 V.

Features:

  • High Speed: tPD = 3.3 ns (Typ) @ VCC = 5.0 V
  • Low Power Dissipation: ICC = 1 A (Maximum) at TA = 25C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra-Small Package
  • This is a Pb-Free Device

Applications:

  • Industrial
  • Automotive

View the available NL7SZ9x series of logic gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...