The NL17SZ14 is a single inverter with Schmitt trigger in two tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive.
Key Features:
- Tiny SOT−353 and SOT−553 Packages
- Source/Sink 24 mA at 3.0 V
- Over−Voltage Tolerant Inputs and Outputs
- Pin For Pin with NC7SZ14
- Designed for 1.65 V to 5.5 V VCC Operation
- Chip Complexity: FET = 20
- Pb−Free Packages are Available