ON SEMICONDUCTOR  

NL17SZ74 Series 7 V Differential Surface Mount D-Type, Flip Flop IC - US-8

Mfr Part#: NL17SZ74USG
Mounting Method:  Surface Mount
Package Style:  US-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0581 USD (each)
3000 - 6000 $0.0581
9000 - 12000 $0.0538 (Save 7%)
15000+ $0.0529 (Save 9%)

Availability

Qty in Stock : 84,000
On Order :
36,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: D-Type, Flip Flop IC
  • No of Functions / Channels: 1
  • Output Characteristics: Differential
  • Supply Voltage-Nom: -0.5 to +7 V
  • Supply Current: 100 mA
  • Power Dissipation: 250 mW
  • Propagation Delay: 13 ns
  • Operating Temperature: -55 to +125 °C
  • Capacitance: 7 pF
  • No of Inputs: 1
  • No of Outputs: Single
  • No of Pins: 6
  • Quiescent Current: 10 µA
  • Moisture Sensitivity Level: 1

The NL17SZ74 is a high performance, full function Edge triggered D Flip Flop, with all the features of a standard logic device such as the 74LCX74.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 5.0 V Tolerant Inputs − Interface Capability with 5.0 V TTL Logic
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
  • Replacement for NC7SZ74
  • Tiny Ultra Small Package Only 2.1 X 3.0 mm
  • High ESD Ratings:
    • 2000 V Human Body Model
    • 200 V Machine Model
  • Chip Complexity: FET = 64
  • Pb−Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...