NEXPERIA  

74AHC Series 5 V 2-Input NAND Gate - TSSOP-5

Mfr Part#: 74AHC1G00GW,125
Mounting Method:  Surface Mount
Package Style:  TSSOP-5
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0272 USD (each)
30000+ $0.0272 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 30,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: NAND Gate
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 5 V

The 74AHC1G00GW are high-speed Si-gate CMOS devices. They provide a 2-input NAND function and has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...