NEXPERIA  

74LVC Series 5.5 V Surface Mount Single Bus Buffer/Line Driver; 3-State - SC-74A

Mfr Part#: 74LVC1G125GV,125
Mounting Method:  Surface Mount
Package Style:  SC-74A (TSOP-5, SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0332 USD (each)
3000 - 15000 $0.0332
18000+ $0.0321 (Save 3%)

Availability

Qty in Stock : 0
On Order :
324,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer/Line Driver
  • Family: A/LVC/E/H/U
  • No of Functions / Channels: 1
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 1.65 to 5.5 V

The 74LVC1G125GV,125 is a non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH-level at pin OE causes the output to assume a high-impedance OFF-state. The input can be driven from either 3.3 V or 5 V devices.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
    • 24 mA output drive (VCC = 3.0 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • CMOS low power consumption
  • Inputs accept voltages up to 5 V
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Multiple package options
  • Specified from °40 °C to +85 °C and -40 °C to +125 °C

View the Complete family of 74LVC1G Single Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...