M74VHC Series SMT Single 2-Input NOR Gate / CMOS Logic Level Shifter - TSOP-5
Mfr Part#: M74VHC1GT02DTT1G Mounting Method: Surface Mount Package Style: SC-74A (TSOP-5) Packaging: REEL Std Packaging Qty: 3,000
The M74VHC1GT02DTT1G is a part of M74VHC series CMOS logic level shifter. It has a storage temperature ranging from -65°C to +150°C and its available in TSOP-5 package.
The MC74VHC1GT02 is a single gate 2 input NOR fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.
Features:
View the available M74VHC series of CMOS logic level shifter
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.