MC74HC1G02 Series 2 to 6 V Single 2 Input NOR Gate - SOT-23-5
Mfr Part#: MC74HC1G02DTT1G Mounting Method: Surface Mount Package Style: SOT-23-5 (SOT-25) Packaging: REEL Std Packaging Qty: 3,000
The MC74HC1G02 is a high−speed CMOS 2−input NOR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G02 output drive current is 1/2 compared to the MC74HC series.
Key Features:
Learn more about the MC74HC1G0x Family of Single Gate
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.