FAIRCHILD   

TinyLogic UHS Inverter

Mfr Part#: NC7SZ04M5X
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0414 CAD (each)
3000+ $0.0414

Availability

Qty in Stock: 249,000
Reserve Stock: 60,000
In Transit: N/A
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Family: 7SZ
  • Logic Circuit Type: Inverter
  • Number of Functions: 1
  • Output Characteristics: 
  • Supply Voltage-Nom: 3 V
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result Fairchild’s TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard Soic 14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR) , Inverters and Schmitt Triggers.

The NC7SZ04 is a single inverter from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

The Fairchild NC7SZ04M5X is a TinyLogic Ultra High Speed CMOS Single Inverter. It comes in a 5-Lead SOT23 Tape and Reel Package.
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
CARCLO OPTICS
10208
LUXEON Rebel 20 mm 19° Beam Ripple Medium LED Optic
From $1.10 CAD
TYCO ELECTRONICS
3-1393250-...
W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
From $1.44 CAD
AMPHENOL
UE66-N04-2...
From $19.26 CAD
FAIRCHILD
NC7SZ04M5X...
TinyLogic UHS Inverter
From $0.0414 CAD
CARCLO OPTICS
10414
LUXEON Rebel 10 mm 40° Frosted LED Optic
From $1.02 CAD
FREESCALE SEMICONDUCTOR
DSP56F826B...
DSP56F826BU Series 16-Bit 80 Mhz Digital Signal Controller - LQFP-100
From $18.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...