MC10EL07 Series 5.7 V 2 GHz Surface Mount ECL 2‐Input XOR/XNOR - SOIC-8
Mfr Part#: MC10EL07DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC10EL07 is a 2-input XOR/XNOR gate. The device is functionally equivalent to the E107 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E107, the EL07 is ideally suited for those applications which require the ultimate in AC performance. The 100 Series contains temperature compensation.
Key Features:
Learn more about the MC10EL0x Family of Dual Gates
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.