ON SEMICONDUCTOR  

MC74HC1G02 Series 6 V Surface Mount Single 2-Input NOR Gate - SOT353

Mfr Part#: MC74HC1G02DFT2G
Mounting Method:  Surface Mount
Package Style:  SOT-353 (SC-88A, SC-70-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0246 USD (each)
3000 - 21000 $0.0246
24000+ $0.0224 (Save 9%)

Availability

Qty in Stock :   24,000
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: NOR Gate
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 6 V

The MC74HC1G02DFT2G is a high-speed CMOS Single 2-Input NOR Gate fabricated with silicon gate CMOS technology.

The device internal circuit is composed of multiple stage, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tplh=tphl)
  • Symmetrical Output Impedance (Ioh = Iol = 2 mA)
  • Chip Complexity : FET = 40
  • These devices are Pb-Free and are ROHS Compliant

View the MC74HC Series of NOR Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...