ON SEMICONDUCTOR  

NC7S14 Series 6 V SMT TinyLogic HS Inverter with Schmitt Trigger Input - SC-70-5

Mfr Part#: NC7S14P5X
Mounting Method:  Surface Mount
Package Style:  SOT-353 (SC-88A, SC-70-5)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0564 USD (each)
3000 $0.0564
6000 - 12000 $0.0458 (Save 19%)
15000+ $0.0451 (Save 20%)

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • No of Functions / Channels: 1
  • Supply Voltage-Nom: 2 to 6 V

The NC7S14P5X is a part of NC7S14 series 2 to 6 V Tiny logic, High Speed CMOS Inverter with Schmitt Trigger input. Its Operating Temperature ranges from -40 °C to 85 °C and its available in SC-70-5 package.

Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak leadless package
  • Schmitt input hysteresis: > 1 V typ
  • High speed: tPD 4.5 ns typ
  • Low quiescent power: ICC < 1 μA
  • Balanced output drive: 2 mA IOL, −2 mA  IOH
  • Broad VCC operating range: 2 V – 6 V
  • Balanced propagation delays
  • Specified for 3 V operation

Applications:

  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • DSC
  • E-book Reader
  • Enterprise Voice Network
  • Graphic Card
  • Home Audio System Components
  • LCD Monitor,TV
  • Long-haul & Metro

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...