MC100LVEL Series 3.3 V SMT Single 2-Input Differential AND/NAND Gate - SOIC-8
Mfr Part#: MC100LVEL05DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC100LVEL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the MC100EL05 device and operates from a 3.3 V supply voltage. With propagation delays and output transition times equivalent to the EL05, the LVEL05 is ideally suited for those applications which require the ultimate in AC performance at low voltage power supplies.
Because a negative 2-input NAND is equivalent to a 2-input OR function, the differential inputs and outputs of the device allows the LVEL05 to also be used as a 2-input differential OR/NOR gate.
Key Features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.