MC74HC1G32 Series 2 to 6 V Single 2 Input OR Gate - SC-70-5
Mfr Part#: MC74HC1G32DFT1G Mounting Method: Surface Mount Package Style: SOT-353 (SC-88A, SC-70-5) Packaging: REEL Std Packaging Qty: 3,000
The MC74HC1G32 is a high speed CMOS 2−input OR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G32 output drive current is 1/2 compared to MC74HC series.
Key Features:
Learn more about the MC74HC1Gxx Family of Single Gate
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.