NL17SZ Series 3.25 V Surface Mount Single Inverter with Open Drain - SOT-353
Mfr Part#: NL17SZ06DFT2G Mounting Method: Surface Mount Package Style: SOT-353 (SC-88A, SC-70-5) Packaging: Cut Tape Std Packaging Qty: 3,000
The NL17SZ06 is a high performance single inverter with open drain outputs operating from a 1.65 to 5.5 V supply. The Output stage is open drain with Over Voltage Tolerance. This allows the NL17SZ06 to be used to interface 5.0 V circuits to circuits of any voltage between 0 and +7.0 V.
Key Features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.