The NL17SZ04 is an inverter in two tiny footprint packages. The device performs much as LCX multi−gate products in speed and drive.
Key Features:
- Tiny SOT−353 and SOT−553 Packages
- 24 mA Sink and Source Output Capability
- Over−Voltage Tolerant Inputs and Outputs
- Pin For Pin with NC7SZ04P5X, TC7SZ04FU and TC7SZ04AFE
- Chip Complexity: FETs = 20
- Designed for 1.65 V to 5.5 V VCC Operation
- Pb−Free Packages are Available