NXP   

74LVC Series 3.3 V Single 2-Input AND Gate - TSSOP-5

Mfr Part#: 74LVC1G08GW,125
Mounting Method:  SurfaceMount 

Package Style:  TSSOP-5 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 1,194,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
 

Overview

Product Highlight

  • Family: 74LVC
  • Logic Circuit Type: AND Gate
  • Number of Functions: 1
  • Output Characteristics: 
  • Supply Voltage-Nom: 3.3 V
The first CMOS (Complementary Metal–Oxide–Semiconductor)  logic family of integrated circuits was introduced 1968. Initially CMOS logic was slower than LS-TTL; however, because the logic thresholds of CMOS were proportional to the power supply voltage, CMOS devices were well-adapted to battery-operated systems with simple power supplies.

Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.

With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology.  Some of the more important family designators of these newer devices includes LV/LVT/ALVT.

The 74LVC1G08 provides one 2-input AND function.

Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

Schmitt trigger action at all inputs makes the circuit tolerant of slower input rise and fall time.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

The 74LVC1G08GW-G is a Single 2-Input AND Gate. It comes in a SOT-353 package.
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
ADDA
AD0412MX-K...
From $26.00 USD
DELTA PRODUCTS CORPORATION
AUB0812VH-...
AUB Series Very High Speed 80 mm 12 CFM 12 VDC Superflo Bearing Fan
From $9.46 USD
NXP
74LVC1G08G...
74LVC Series 3.3 V Single 2-Input AND Gate - TSSOP-5
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...