MC14025B Series 3 to 18 Vdc Triple 3-Input NOR Gate - SOIC-14

Mfr Part#: MC14025BDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500



Download Center


$0.1050 USD (each)
2500 - 5000 $0.1050
7500+ $0.1040 (Save 1%)


Qty in Stock : 0
On Order :
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart


Product Highlight

  • No of Functions / Channels: 3
  • Output Characteristics: 1-ST
  • Supply Voltage-Nom: 3 to 18 V
The MC14025BDR2G is a triple 3-input NOR gate which is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Available in a SOIC-14 package.


  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available MC14025 Series of 3-Input NOR Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...