NEXPERIA  

74LVC Series 3.6 V High-Performance Triple 3-Input SMT AND Gate - SOIC-14

Mfr Part#: 74LVC11D,118
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0644 USD (each)
2500 $0.0644
5000 - 10000 $0.0635 (Save 1%)
12500+ $0.0622 (Save 3%)

Availability

Qty in Stock :   5,000
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: AND Gate
  • No of Functions / Channels: 3
  • Supply Voltage-Nom: 2.7 to 3.6 V

The 74LVC11D is a high-performance, low power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families. The 74LVC11 provides the 3-input AND function.

Features:

  • Wide supply voltage range from1.2 to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Output capability: standard
  • ICC category: SSI
  • In accordance with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...