NEXPERIA  

74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14

Mfr Part#: 74HC27PW,118
Mounting Method:  Surface Mount
Package Style:  TSSOP-14
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1010 USD (each)
2500 - 5000 $0.1010
7500+ $0.0979 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: NOR Gate
  • No of Functions / Channels: 3
  • Supply Voltage-Nom: 2 to 6 V
  • No of Inputs: 9
The 74HC27PW,112 is a high-speed Si-gate CMOS device and is pin compatible with
Low-Power Schottky TTL (LSTTL).The 74HC27; 74HCT27 provides the 3-input NOR function.

Features:

  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...