ON SEMICONDUCTOR  

NL37WZ16 Series 1.65 to 5.5 V Surface Mount Triple Buffer - US-8

Mfr Part#: NL37WZ16USG
Mounting Method:  Surface Mount
Package Style:  US-8
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1367 USD (each)
400+ $0.1367 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 6,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Buffer/Line Driver
  • No of Functions / Channels: 3
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 1.65 to 5.5 V
The NL37WZ16USG is a high performance buffer with inputs operating from a 1.65 to 5.5 V supply, available in a US-8 package.

The NL37WZ16 can be used as a line receiver which will receive slow input signals.

Key Features:

  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 94
  • Pb−Free Package is Available

View the List of available NL37WZ Series of Triple Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...