ON SEMICONDUCTOR  

NL37WZ04 Series 1.65 to 5.5 V Triple Inverter w/ TTL Outputs - US-8

Mfr Part#: NL37WZ04USG
Mounting Method:  Surface Mount
Package Style:  US-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1256 USD (each)
3000 - 6000 $0.1256
9000+ $0.1222 (Save 3%)

Availability

Qty in Stock : 3,000
Factory Stock : 15,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Logic Circuit: Inverter
  • No of Functions / Channels: 3
  • Output Characteristics: 3-ST
  • Supply Voltage-Nom: 1.65 to 5.5 V

The NL37WZ04USG is a high performance triple inverter operating from a 1.65 V to 5.5 V supply, available in a US-8 package.

Features:

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available NL37WZ Series of Triple Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...