NL37WZ17 Series 1.65 to 5.5 V Triple Non Inverting Schmitt Trigger Buffer - US-8
Mfr Part#: NL37WZ17USG Mounting Method: Surface Mount Package Style: US-8 Packaging: REEL Std Packaging Qty: 3,000
The NL37WZ17 is a high performance buffer with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. The NL37WZ17 can be used as a line receiver which will receive slow input signals. The NL37WZ17 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.
In addition, it has a greater noise margin than conventional inverters. The NL37WZ17 has hysteresis between the positive−going and the negative−going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
Key Features:
Learn more about the NL37WZ1x Family of Triple Gate
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.