CYPRESS   

CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

Mfr Part#: CY2305SXC-1
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4867 CAD (each)
1+ $0.4867

Availability

Qty in Stock: 11,884
Reserve Stock: 12,506
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Zero Delay Buffer
  • Clock Input Frequency: 133 MHz
  • Clock Output Frequency: 133 MHz
  • Supply Voltage-Nom: 3.3 V

The CY2309 is a low-cost 3.3V zero delay buffer designed to distribute high-speed clocks and is available in a 16-pin SOIC or TSSOP package. The CY2305 is an 8-pin version of the CY2309. It accepts one reference input, and drives out five low-skew clocks. The -1H versions of each device operate at up to 100-/133 MHz frequencies, and have higher drive than the -1 devices. All parts have on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY2309 has two banks of four outputs each, which can be controlled by the Select inputs as shown in the “Select Input Decoding” table on page 3. If all output clocks are not required, BankB can be three-stated. The select inputs also allow the input clock to be directly applied to the outputs for chip and system testing purposes.

The CY2305SXC-1 is a  Low-Cost 3.3V Zero Delay Buffer, 8-pin 150-mil SOIC package, lead free, commercial temperature. 
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
CALIFORNIA EASTERN LAB
PS7141L-1C...
PS Optical Coupled 8 PIN SMT 400 V 0.15 A 30 Ohm 2 Channel Solid State Relay
From $4.11 CAD
TYCO ELECTRONICS
173977-2
AMP CT 2 Position Single Row 2 mm Pitch Wire to Board IDC Receptacle Connector
From $0.0836 CAD
PANASONIC ELECTRIC WORKS
JSM1-12V-4...
JSM Series 10 A SPDT 12 VDC Through Hole Automotive Power Relay
From $1.30 CAD
NXP
BAV99,215
BAV99 Series 100 V 215 mA Surface Mount High-Speed Switching Diode - SOT-23-3
From $0.0173 CAD
CYPRESS
CY2305SXC-...
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
From $0.4867 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...