CYPRESS  

CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

Mfr Part#: CY2305SXC-1
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  97

 
 

Share


Download Center

Prices

$9.80 USD (each)
2 - 9 $9.80
10 - 24 $8.83 (Save 10%)
25 - 49 $8.32 (Save 15%)
50 - 99 $7.96 (Save 19%)
100+ $7.17 (Save 27%)

Availability

Qty in Stock : 1,641
On Order :
2,910
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Zero Delay Buffer
  • Clock Input Frequency - Max: 133 MHz
  • Clock Output Frequency - Max: 133 MHz
  • Supply Voltage-Nom: 3.3 V

The CY2309 is a low-cost 3.3V zero delay buffer designed to distribute high-speed clocks and is available in a 16-pin SOIC or TSSOP package. The CY2305 is an 8-pin version of the CY2309. It accepts one reference input, and drives out five low-skew clocks. The -1H versions of each device operate at up to 100-/133 MHz frequencies, and have higher drive than the -1 devices. All parts have on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY2309 has two banks of four outputs each, which can be controlled by the Select inputs as shown in the “Select Input Decoding” table on page 3. If all output clocks are not required, BankB can be three-stated. The select inputs also allow the input clock to be directly applied to the outputs for chip and system testing purposes.

The CY2305SXC-1 is a  Low-Cost 3.3V Zero Delay Buffer, 8-pin 150-mil SOIC package, lead free, commercial temperature. 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...