CYPRESS  

CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16

Mfr Part#: CY22393FXC
Mounting Method:  Surface Mount
Package Style:  TSSOP-16
Packaging:  TUBE
Std Packaging Qty:  96

 
 

Share


Download Center

Prices

$6.37 USD (each)
5 - 99 $6.37
100+ $6.03 (Save 5%)

Availability

Qty in Stock : 0
On Order :
3,123
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: VCXO
  • Clock Input Frequency - Max: 166 MHz
  • Clock Output Frequency - Max: 200 MHz
  • Supply Voltage-Nom: 3.3 V

The CY22393, CY22394, and CY22395 are a family of parts designed as upgrades to the existing CY22392 device. These parts have similar performance to the CY22392, but provide advanced features to meet the needs of more demanding applications. The clock family has three PLLs which, when combined with the reference, allow up to four independent frequencies to be output on up to six pins. These three PLLs are completely programmable.

Benefits:generates up to three unique frequencies on up to six outputs from an external source; allows for 0 ppm frequency generation and frequency conversion in the most demanding applications; improves frequency accuracy over temperature, age, process, and initial ppm offset; nonvolatile programming enables easy customization, ultra-fast turnaround, performance tweaking, design timing margin testing, inventory control, lower part count, and more secure product supply. In addition, any part in the family can be programmed multiple times, which reduces programming errors and provides an easy upgrade path for existing designs; in-house programming of samples and prototype quantities is available using the CY3672 FTG Development Kit. Production quantities are available through Cypress Semiconductor’s value-added distribution partners or by using third-party programmers from BP Microsystems, HiLo Systems, and others; performance suitable for high-end multimedia, communications, industrial, A/D converters, and consumer applications; supports numerous low power application schemes and reduces electromagnetic interference (EMI) by allowing unused outputs to be turned off. 3-bit external frequency select options for PLL1, CLKA, and CLKB; industry standard packaging saves on board space; Easy to use software support for design entry;I2C interface allows in-system programming into volatile configuration memory. All frequency settings can be changed, providing literally millions of frequency options.

Please see datasheets for additional information

The CY22393FXC is a Field Programmable Gen Purpose 3-PLL Clk Syn, 16-pin TSSOP package, commercial tep. range 0 to 70°C, lead free.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...