CYPRESS   

CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16

Mfr Part#: CY22150FZXC
Mounting Method:  SurfaceMount 

Package Style:  TSSOP-16 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.86 USD (each)
1+ $1.86

Availability

Qty in Stock: 6,674
Reserve Stock: 1,181
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmable Clock
  • Clock Input Frequency: 133 MHz
  • Clock Output Frequency: 200 MHz
  • Supply Voltage-Nom: 3.3 V

The CY22150 is an extremely flexible clock generator with four basic variables that can be used to determine the final output frequency. They are the input reference frequency (REF), the internally calculated P and Q dividers.

Features include: integrated phase-locked loop (PLL), commercial and industrial operation, flash-programmable, field-programmable, 2-wire serial programming interface, low-skew, low-jitter, high-accuracy outputs, 3.3V operation with 2.5V output option, 16-lead TSSOP.

Please see datasheets for additional information.

The CY22150FZXC is a One-PLL General-Purpose Flash-Programmable and 2-Wire Serially Programmable Clock Generator, 16-lead TSSOP package, lead free, operating range = Commercial (0 to 70°C), 3.3Volt.
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
AMERICAN ZETTLER
AZ9741-1C-...
AZ9741 Series Mini-ISO 40 A SPDT 12 VDC Plug-In Automotive Relay
From $2.39 USD
CYPRESS
CY22150FZX...
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16
From $1.86 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...