CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - SOIC-16

Mfr Part#: CY2292FXC
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  TUBE
Std Packaging Qty:  48



Download Center


$2.40 USD (each)
5 - 149 $2.40
150+ $2.28 (Save 5%)


Qty in Stock : 246
On Order :
Min. Order Qty: 5
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Programmable Clock
  • Clock Input Frequency - Max: 25 MHz
  • Clock Output Frequency - Max: 100 MHz
  • Supply Voltage-Nom: 3.3 to 5 V
 Cypress is the leader in programmable timing solutions for consumer electronics, communication, networking, and industrial applications. Cypress's portfolio of silicon based clock generators and buffers offers the best in class performance in terms of jitter, power, speed, integration, and package.

Cypress has been shipping timing products since 1994, and has shipped over 1.7 billion clock devices to date. Cypress has a broad portfolio of devices including Single and Multi PLL Programmable Clock Synthesizes, Programmable skew, Programmable XO, VCXO, EMI reduction Clocks, Zero Delay and fanout buffers.

The CY2292FXC a highly configurable set of clocks for PC motherboard applications. Each of the four configurable clock outputs (CLKA–CLKD) can be assigned 1 of 30 frequencies in any combination. Multiple outputs configured for the same or related frequencies will have low (≤ 500 ps) skew, in effect providing on-chip buffering for heavily loaded signals.

The CY2292FXC can be configured for either 5V or 3.3V operation. The internal ROM tables use EPROM technology, allowing full customization of output frequencies. The reference oscillator has been designed for 10-MHz to 25-MHz crystals, providing additional flexibility. No external components are required with this crystal. Alternatively, an external reference clock of frequency between 1 MHz and 30 MHz can be used.

For more infromation please refer to the datasheet above.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...