ON SEMICONDUCTOR  

NB2304A Series 3.3 V 133.3 MHz Surface Mount Zero Delay Clock Buffer - SOIC-8

Mfr Part#: NB2304AI2DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.5600 USD (each)
882 - 1077 $0.5600
1078+ $0.5400 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 2 Weeks
Min. Order Qty: 882
Multiple of: 98
Add to Cart
 

Overview

Product Highlight

  • Type: Clock Buffer
  • Clock Input Frequency - Max: 133 MHz
  • Clock Output Frequency - Max: 133.3 MHz
  • Supply Voltage-Nom: 3 to 3.6 V

The NB2304AI2DG is a part of NB2304A series zero delay clock buffer. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-8 package.

The NB2304A is a versatile, 3.3 V zero delay buffer designed to distribute high-speed clocks. It accepts one reference input and drives out four low-skew clocks. It is available in a 8 pin package. The -1H version of the NB2304A operates at up to 133 MHz, and has higher drive than the -1 devices. All parts have on-chip PLLs that lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad.

Features:

  • 15 MHz to 133 MHz Operating Range, Compatible with CPU and PCI Bus
  • Zero Input - Output Propagation Delay
  • Multiple Low-Skew Outputs
  • Output-Output Skew Less than 200 ps
  • Device-Device Skew Less than 700 ps
  • One Input Drives 4 Outputs
  • Less than 200 ps Cycle-to-Cycle Jitter is Compatible with Pentium Based 
  • Available in 8 Pin, 150 mil SOIC Package
  • 3.3 V Operation, Advanced 0.35 CMOS Technology
  • Pb-Free Packages
  • High-Speed clock distribution in PC, workstation, datacom, and telecom 
  • Precision clock synchronization

Applications:

  • DIMM or PCI bus clocking

View the available NB2304A series of zero delay clock buffer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...