CYPRESS  

CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

Mfr Part#: CY2305SXC-1T
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$6.59 USD (each)
1500+ $6.59 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Zero Delay Buffer
  • Clock Input Frequency - Max: 133 MHz
  • Clock Output Frequency - Max: 133 MHz
  • Supply Voltage-Nom: 3.3 V
The CY2305SXC-1T is a part of CY2305 series 3.3V 133 MHz Single PLL Zero Delay Buffer available in a 8-pin 150-mil SOIC package. It has a commercial Operating Temperature ranging 0 to 70 °C .

Product Features:

  • 10 MHz to 100/133 MHz operating range, compatible with CPU and PCI bus frequencies
  • Zero input-output propagation delay
  • 60-ps typical cycle-to-cycle jitter (high drive)
  • Multiple low skew outputs
  • 85 ps typical output-to-output skew
  • One input drives five outputs
  • Compatible with Pentium-based systems
  • Packages: 8-pin, 150-mil SOIC package (CY2305)
  • 3.3 V operation
  • Commercial and industrial temperature ranges

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...