ON SEMICONDUCTOR  

NB Series 2.5 V 4 GHz Surface Mount 1:2 Differential CML Fanout Buffer - QFN-16

Mfr Part#: NB6L11SMNG
Mounting Method:  Surface Mount
Package Style:  QFN-16
Packaging:  TUBE
Std Packaging Qty:  123

 
 

Share


Prices

$7.09 USD (each)
2 - 9 $7.09
10 - 24 $6.22 (Save 12%)
25 - 49 $6.05 (Save 15%)
50 - 99 $5.88 (Save 17%)
100+ $5.67 (Save 20%)

Availability

Qty in Stock : 35
Factory Stock : 2,706
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Differential
  • Clock Input Frequency - Max: 2 GHz
  • Supply Voltage-Nom: 2.5 V

The NB6L11S is a differential 1:2 clock or data receiver and will accept AnyLevel™ input signals: LVPECL, CML, LVCMOS, LVTTL, or LVDS. These signals will be translated to LVDS and two identical copies of Clock or Data will be distributed, operating up to 2.0 GHz or 2.5 Gb/s, respectively. As such, the NB6L11S is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications.

The NB6L11S has a wide input common mode range from GND + 50 mV to VCC − 50 mV. Combined with the 50 Ω internal termination resistors at the inputs, the NB6L11S is ideal for translating a variety of differential or single−ended Clock or Data signals to 350 mV typical LVDS output levels. The NB6L11S is the 2.5 V version of the NB6N11S and is offered in a small 3 mm X 3 mm 16−QFN package.

Key Features:

  • Input Clock Frequency > 2.0 GHz
  • Input Data Rate > 2.5 Gb/s
  • RMS Clock Jitter −0.5 ps
  • 622 Mb/s Data Dependent Jitter − 6 ps
  • 380 ps Typical Propagation Delay
  • 120 ps Typical Rise and Fall Times
  • Single Power Supply; VCC = 2.5 V, ±5%
  • These are Pb−Free Devices

Applications:

  • Basestations
  • Networking
  • Computing
  • ATE

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...