ON SEMICONDUCTOR  

MC Series 3.3 V Surface Mount ECL Dual Differential Data and Clock - SOIC-20W

Mfr Part#: MC100LVEL29DWG
Mounting Method:  Surface Mount
Package Style:  SOIC-20W
Packaging:  TUBE
Std Packaging Qty:  38

 
 

Share


Download Center

Prices

$6.18 USD (each)
2 - 74 $6.18
75+ $5.87 (Save 5%)

Availability

Qty in Stock : 31
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Differential
  • Supply Voltage-Nom: 3.3 V

The MC100LVEL29DWG is a ECL dual differential data and clock D Flip-Flop with set and reset.

The device features fully differential Data and Clock inputs as well as outputs.

Features:

  • 1100 MHz Flip−Flop Toggle Frequency
  • ESD Protection: >2 kV Human Body Model
  • 580 ps Typical Propagation Delays
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Pb = Level 1 Pb−Free = Level 3
  • For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 313 devices
  • Pb−Free Packages are Available

View the List of available MC100LVEL Series of Differential Data and Clock

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...