ON SEMICONDUCTOR  

NBXSBA Series 3.3 V 425 MHz Surface Mount LVPECL Clock Oscillator - CLCC-6

Mfr Part#: NBXSBA025LNHTAG
Mounting Method:  Surface Mount
Package Style:  CLCC-6
Packaging:  REEL
Std Packaging Qty:  100

 
 

Share


Prices

$5.91 USD (each)
100+ $5.91

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Type: XO
  • Clock Output Frequency - Max: 425 MHz
  • Supply Voltage-Nom: 3.3 V

Clock oscillator (or clock generator) usually refers to an electronic circuit that produces a repetitive electronic signal as a clock signal, often a sine wave or a square wave, to synchronize a circuit's operation which can be within an IC (Integrated Circuit), between ICs or even between blocks or systems.

The NBXSBA025, single frequency, crystal oscillator (XO) is designed to meet today's requirements for 2.5 V / 3.3 V LVPECL clock generation applications. The device uses a high Q fundamental crystal and Phase Lock Loop (PLL) multiplier to provide 425.00 MHz, ultra low jitter and phase noise LVPECL differential output.

This device is a member of ON Semiconductor's PureEdge™ clock family that provides accurate and precision clock solutions.

Typical applications:

  • 4x Fiber Channel
  • Host Bus Adapter

The NBXSBA025LNHTAG is available in a 6-pin  CLCC Package with an operating temperature of -40 ºC to +85 ºC.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...