ON SEMICONDUCTOR  

NB Series 3.3 V 200 MHz Surface Mount 1:4 Clock Fanout Buffer - SOIC-8

Mfr Part#: NB3L553DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.9000 USD (each)
15 - 499 $0.9000
500+ $0.8555 (Save 5%)

Availability

Qty in Stock : 3,036
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Skew Management Clock
  • Clock Input Frequency - Max: 200 MHz
  • Clock Output Frequency - Max: 200 MHz
  • Supply Voltage-Nom: 3.3 V

The NB3L553DG is a low skew 1−to 4 clock fanout buffer with a frequency of 200 MHz, available in a SOIC-8 package.

The NB3L553 specifically guarantees low output−to−output skew.

Features:

  • Input/Output Clock Frequency up to 200 MHz
  • Low Skew Outputs (35 ps), Typical
  • RMS Phase Jitter (12 kHz – 20 MHz): 29 fs (Typical)
  • Output goes to Three−State Mode via OE
  • Operating Range: VDD = 2.375 V to 5.25 V
  • 5 V Tolerant Input Clock ICLK
  • Ideal for Networking Clocks
  • Packaged in 8−pin SOIC
  • Industrial Temperature Range
  • These are Pb−Free Devices

View the List of available NB3L553 Series of Fanout Buffer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...