CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

Mfr Part#: CY2305SXI-1HT
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500



Download Center


$0.6950 USD (each)
2500+ $0.6950


Qty in Stock : 2,500
Factory Stock : 10,000
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart


Product Highlight

  • Type: Zero Delay Buffer
  • Clock Output Frequency - Max: 133.33 MHz
  • Supply Voltage-Nom: 3.3 V

The CY2305SXI-1HT is a part of  CY2305 series timing solutions. It has an operating temperature ranging from -40° C to +85° C and is available in SOIC-8 package.


  • 10 MHz to 100/133 MHz operating range, compatible with CPU and PCI bus frequencies
  • Zero input-output propagation delay
  • 60-ps typical cycle-to-cycle jitter (high drive)
  • Multiple low skew outputs
    • 85 ps typical output-to-output skew
    • One input drives five outputs (CY2305)
  • Compatible with Pentium-based systems
  • 3.3-V operation
  • Commercial and industrial temperature ranges

View the complete  CY2305 series of timing solutions

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...