ON SEMICONDUCTOR  

NBC Series 3.3 V 400 MHz Programmable PLL Synthesized Clock Generator - LQFP-32

Mfr Part#: NBC12429FAG
Mounting Method:  Surface Mount
Package Style:  LQFP-32
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$6.94 USD (each)
2 - 74 $6.94
75+ $6.59 (Save 5%)

Availability

Qty in Stock : 192
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmable Clock
  • Clock Input Frequency - Max: 20 MHz
  • Clock Output Frequency - Max: 400 MHz
  • Supply Voltage-Nom: 3.3 V

The NBC12429FAG is a programmable PLL synthesized clock generator with a frequency range of 200 MHz to 400 MHz, available in a LQFP-32 package.

Features:

  • Best−in−Class Output Jitter Performance, ±20 ps Peak−to−Peak
  • 25 MHz to 400 MHz Programmable Differential PECL Outputs
  • Fully Integrated Phase−Lock−Loop with Internal Loop Filter
  • Parallel Interface for Programming Counter and Output Dividers During Powerup
  • Minimal Frequency Overshoot
  • Serial 3−Wire Programming Interface
  • Crystal Oscillator Interface
  • Operating Range: VCC = 3.135 V to 5.25 V
  • CMOS and TTL Compatible Control Inputs
  • Pin and Function Compatible with Motorola MC12429 and MPC9229
  • 0°C to 70°C Ambient Operating Temperature (NBC12429)
  • −40°C to 85°C Ambient Operating Temperature (NBC12429A)
  • Pb−Free Packages are Available

View the List of available NBC12429 Series of Clock Generators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...