NB Series 5.5 V 190 MHz Surface Mount PLL Clock Multiplier - SOIC-8
Mfr Part#: NB3N502DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The NB3N502 Series are a clock multiplier device that generates a low jitter, TTL/CMOS level output clock which is a precise multiple of the external input reference clock signal source.
The device is a cost efficient replacement for the crystal oscillators commonly used in electronic systems. It accepts a standard fundamental mode crystal or an external reference clock signal. Phase−Locked−Loop (PLL) design techniques are used to produce an output clock up to 190 MHz with a 50% duty cycle. The NB3N502 can be programmed via two select inputs (S0, S1) to provide an output clock (CLKOUT) at one of six different multiples of the input frequency source, and at the same time output the input aligned reference clock signal (REF).
Key Features:
Applications:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.