ON SEMICONDUCTOR   

NBXSBA Series 3.3 V 340 MHz Surface Mount LVPECL Clock Oscillator - CLCC-6

Mfr Part#: NBXSBA031LNHTAG
Mounting Method:  SurfaceMount 

Package Style:  CLCC-6 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Type: XO
  • Clock Input Frequency: 
  • Clock Output Frequency: 340 MHz
  • Supply Voltage-Nom: 3.3 V

Clock oscillator (or clock generator) usually refers to an electronic circuit that produces a repetitive electronic signal as a clock signal, often a sine wave or a square wave, to synchronize a circuit's operation which can be within an IC (Integrated Circuit), between ICs or even between blocks or systems.

The NBXSBA031, single frequency, crystal oscillator (XO) is designed to meet today's requirements for 2.5/3.3 V LVPECL clock generation applications. The device uses a high Q fundamental crystal and Phase Lock Loop (PLL) multiplier to provide 340.00 MHz, ultra low jitter and phase noise LVPECL differential output.

This device is a member of ON Semiconductor's PureEdge™ clock family that provides accurate and precision clock solutions

Typical applications:

  • Storage
  • Networking
  • Wireless Radio Communications

The NBXSBA031LNHTAG is available in a 6-pin  CLCC Package with an operating temperature of -40 ºC to +85 ºC.
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
ON SEMICONDUCTOR
NBXSBA031L...
NBXSBA Series 3.3 V 340 MHz Surface Mount LVPECL Clock Oscillator - CLCC-6
Call for pricing
LITTELFUSE
PGB1010603...
PGB1 Series 150 V 0603 Bi-Directional Surface Mount PulseGuard® ESD Suppressor
From $0.3638 CAD
CHERRY ELECTRICAL PRODUCTS
DG23B1LA
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
From $1.58 CAD
DESCO INDUSTRIES
73755
Statshield Medium Blue Poly Carbon ESD Jacket With Cuffs
From $48.31 CAD
CYPRESS
CY37256P16...
Ultra37000 Series 256 Macrocells 5 V 125 MHz High Performance CPLD SMT-TQFP-160
From $37.84 CAD
DESCO INDUSTRIES
73854
Statshield Extra Large Teal Poly Carbon Jacket With Cuffs
From $46.75 CAD
BRADY CORP
THT-72-457...
THT Series 1.750"x.250"High Temperature Polyimide Thermal Transfer Labels 10k/Pk
From $904.47 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...