ON SEMICONDUCTOR  

MC100LVEL56 Series 1 GHz 3.8 V ECL Dual Differential 2:1 Multiplexer - SOIC-20

Mfr Part#: MC100LVEL56DWG
Mounting Method:  Surface Mount
Package Style:  SOIC-20
Packaging:  TUBE
Std Packaging Qty:  38

 
 

Share


Download Center

Prices

$4.50 USD (each)
5 - 99 $4.50
100+ $4.29 (Save 5%)

Availability

Qty in Stock : 122
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2420 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 3.8 V
  • Frequency-Max: 1 GHz

The MC100LVEL56DWG is a ECL dual, fully differential 2:1 multiplexer. Available in a SOIC-20 package.

The differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals.

Features:

  • 580 ps Typical Propagation Delays
  • Separate and Common Select
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors on D(s), SEL(s), and COM_SEL
  • Q Output will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

View the List of available MC100LVEL5 Series of Multiplexers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...