MC100LVEL14 Series 1 GHz 3.8 V ECL 1:5 Clock Distribution Chip - SOIC-20
Mfr Part#: MC100LVEL14DWG Mounting Method: Surface Mount Package Style: SOIC-20 Packaging: TUBE Std Packaging Qty: 38
The MC100LVEL14 is a low skew 1:5 clock distribution chip designed explicitly for low skew clock distribution applications. The device can be driven by either a differential or single-ended ECL or, if positive power supplies are used, PECL input signal. The LVEL14 is functionally and pin compatible with the EL14 but is designed to operate in ECL or PECL mode for a voltage supply range of −3.0 V to −3.8 V ( or 3.0 V to 3.8 V).
The internal flip flop is clocked on the falling edge of the input clock, therefore all associated specification limits are referenced to the negative edge of the clock input. The VBB pin, an internally generated voltage supply, is available to this device only. For single−ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.
Key Features:
Learn more about the MC100LVEL1x family of Timing Solutions
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.