ON SEMICONDUCTOR  

MC100LVEP111 Series 3 GHz 3.8 V 1:10 Differential ECL/PECL/HSTL Clock Driver

Mfr Part#: MC100LVEP111FAG
Mounting Method:  Surface Mount
Package Style:  LQFP-32
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$3.12 USD (each)
5 - 124 $3.12
125+ $2.98 (Save 5%)

Availability

Qty in Stock : 3,816
On Order :
1,000
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2420 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 2.375 to 3.8 V
  • Frequency-Max: 3 GHz

The MC100LVEP111FAG is a low skew 1−to−10 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer.

The input signals can be either differential or single−ended. HSTL inputs can be used when the LVEP111 is operating under PECL conditions.

Features:

  • 85 ps Typical Device−to−Device Skew
  • 20 ps Typical Output−to−Output Skew
  • Jitter Less than 1 ps RMS
  • Maximum Frequency > 3 GHz Typical
  • VBB Output
  • 430 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode Operating Range: VCC = 2.375 V to 3.8 V withVEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • Open Input Default State
  • LVDS Input Compatible
  • Fully Compatible with MC100EP111
  • Pb−Free Packages are Available

Applications:

  • General purpose clock and data distribution for Networking, ATE and Computing

View the List of available MC100LVEP111 Series of Clock Driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...