ON SEMICONDUCTOR  

MC100EP210S Series 2.5 V 1:5 Dual Differential LVDS Compatible Clock Driver

Mfr Part#: MC100EP210SFAG
Mounting Method:  Surface Mount
Package Style:  LQFP-32
Packaging:  TRAY
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$12.09 USD (each)
1 - 29 $12.09
30+ $11.51 (Save 5%)

Availability

Qty in Stock : 552
On Order :
250
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2.5 V
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 2.375 to 2.625 V
  • Frequency-Max: 1 GHz

The MC100EP210S is a low skew 1−to−5 dual differential driver, designed with LVDS clock distribution in mind.

The LVDS or LVPECL input signals are differential and the signal is fanned out to five identical differential LVDS outputs. specifically guarantees low output−to−output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.

Features:

  • 20 ps Typical Output−to−Output Skew
  • 85 ps Typical Device−to−Device Skew
  • 550 ps Typical Propagation Delay
  • The 100 Series Contains Temperature Compensation
  • Maximum Frequency > 1 GHz Typical
  • Operating Range: VCC = 2.375 V to 2.625 V with VEE = 0 V
  • Internal 50 Ω Input Termination Resistors
  • LVDS Input/Output Compatible
  • Pb−Free Devices

Applications:

  • Industrial
  • Automotive

View the available list LVDS compatible clock driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...