MICROCHIP  

SY58018U Series 4 GHz/5 Gbps Ultra Precision Differential LVPECL 2:1 MUX-MLF-16

Mfr Part#: SY58018UMG
Mounting Method:  Surface Mount
Package Style:  MLF-16
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$5.19 USD (each)
5 - 99 $5.19
100+ $4.94 (Save 5%)

Availability

Qty in Stock : 250
On Order :
400
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 3.3 V
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 3.6 V
  • Frequency-Max: 4 GHz

The SY58018UMG is a ultra-precision, differential LVPECL 2:1 MUX with internal termination, available in surface mount MLF-16 (3x3) package.

This device is capable of handling clocks up to 4GHz and data up to 5Gbps and operates from a 2.5 V ±5% supply or a 3.3 V ±10% supply and is guranteed over the full industrial temperature range of -40 °C to +85 °C.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC to 5 Gbps data throughput
    • DC to >4 GHz fMAX (clock)
    • <260 ps propagation delay
    • <110 ps tr/tf times
  • Ultra-low crosstalk-induced jitter: 1 ps (RMS)
  • Ultra-low jitter design:
    • <1 ps(RMS) random jitter
    • <20 ps(PP) deterministic jitter
    • <10 ps(PP) total jitter (clock)
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled inputs (CML, PECL, LVDS)
  • 800 mV (100 k) LVPECL output swing
  • Power supply 2.5 V ±5% or 3.3 V ±10%

Applications:

  • Redundant clock distribution
  • OC-3 to OC-192 SONET/SDH clock/data distribution
  • Loopback
  • Fiber Channel distribution

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...