ON SEMICONDUCTOR  

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8

Mfr Part#: MC10EP16DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$3.74 USD (each)
5 - 124 $3.74
125+ $3.57 (Save 5%)

Availability

Qty in Stock : 274
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2480 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 5.5 V
  • Frequency-Max: 4 GHz
The MC10EP16DTG is a ECL differential receiver/driver, ideally suited for interfacing with high frequency sources. Its core supply voltage ranges from 3.0 to 5.5 V.

Features:

  • 220 ps Typical Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive

View the MC10EP16 series of differential receiver/driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...