ON SEMICONDUCTOR  

MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20

Mfr Part#: MC100EP57DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$6.18 USD (each)
1 - 74 $6.18
75+ $5.87 (Save 5%)

Availability

Qty in Stock : 1
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2420 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 5.5 V
  • Frequency-Max: 3 GHz

The MC100EP57DTG is a fully differential 4:1 multiplexer with core supply voltage ranges from 3.0 to 5.5 V, available in a TSSOP−20 package.

By leaving the SEL1 line open the device can also be used as a differential 2:1 multiplexer with SEL0 input selecting between D0 and D1.

Features:

  • 375 ps Typical Propagation Delays
  • Maximum Frequency > 2 GHz Typical
  • PECL Mode Operating Range:
    • VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range:
    • VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output will default LOW with inputs open or at VEE
  • VBB Outputs
  • Useful as Either 4:1 or 2:1 Multiplexer
  • These are Pb−Free Devices

Applications:

  • Ideal for use in low skew applications such as clock distribution

View the List of available MC100EP57 Series of Differential Multiplexers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...