ON SEMICONDUCTOR  

MC100LVEP14 Series 2 GHz 3.8 V 1:5 Differential ECL/PECL/HSTL Clock Driver

Mfr Part#: MC100LVEP14DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$5.56 USD (each)
2 - 74 $5.56
75+ $5.29 (Save 5%)

Availability

Qty in Stock : 700
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2420 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 2.375 to 3.8 V
  • Frequency-Max: 2 GHz

The MC100LVEP14DTG is a low skew 1−to−5 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer. Available in a TSSOP-20 package.

The LVEP14 specifically guarantees low output−to−output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.

Features:

  • 100 ps Device−to−Device Skew
  • 25 ps Within Device Skew
  • 400 ps Typical Propagation Delay
  • Maximum Frequency > 2 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • PECL and HSTL Mode: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • LVDS Input Compatible
  • Open Input Default State
  • Pb−Free Packages are Available

View the List of available MC100LVEP Series of Differential Clock Driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...