MICROCHIP  

SY100EL14V Series 5 / 3.3 V SMT 1:5 Clock Distribution Chip - SOIC-20

Mfr Part#: SY100EL14VZG-TR
Mounting Method:  Surface Mount
Package Style:  SOIC-20
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.49 USD (each)
200+ $1.49 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : 253,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3.3 to 5.5 V

The SY100EL14VZG TR is a low skew 1:5 clock distribution chip designed explicitly for low skew clock distribution applications. The device can be driven by either a differential or single-ended ECL or, if positive power supplies are used, PECL input signal

The EL14V is suitable for operation in systems operating from 3.3 V to 5.0 V supplies. If a single-ended input is to be used the VBB output should be connected to the CLK input and bypassed to ground via a 0.01 μF capacitor.

Features:

  • 3.3 V and 5 V power supply options
  • Typical 30ps output-to-output skew
  • Max. 50ps output-to-output skew
  • Synchronous enable/disable
  • Multiplexed clock input
  • 75 KΩ internal input pull-down resistors
  • Available in 20-pin SOIC package

Applications:

  • Industrail
  • Automotive

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...