ON SEMICONDUCTOR  

MC10EL11 ECL Series 5.7 V 1.5 GHz SMT 1:2 Differential Fanout Buffer - SOIC-8

Mfr Part#: MC10EL11DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$2.43 USD (each)
5 - 149 $2.43
150+ $2.31 (Save 5%)

Availability

Qty in Stock : 196
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 4190 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 4.2 to 5.7 V
  • Frequency-Max: 1.5 GHz

The MC10EL11 is a differential 1:2 fanout buffer. The device  is functionally similar to the E111 device but with higher performance capabilities. The within-device skew and propagation delay is significantly improved over the E111. The differential inputs of the EL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW. The 100 Series contains temperature compensation.

Key Features:

  • 265 ps Propagation Delay
  • 5 ps Skew Between Outputs
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Pb−Free Packages are Available

Applications:

  • Clock Distribution

Learn more about the MC10EL1x Family of Timing Solutions

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...